Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray

2854115

DigiKey Part Number
2854115-ND
Manufacturer
Manufacturer Product Number
2854115
Description
FILLER PLUGS FOR UNOCCUPIED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Filler Plug 0.689" W (17.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2854115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Filler Plug
Manufacturer
Phoenix Contact
For Use With/Related Products
17.5mm Wide Housing
Series
Size / Dimension
0.689" W (17.50mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.12000¥14.12
10¥9.69000¥96.90
Manufacturers Standard Package