Plastic, Non Specified Panel, Inner 0.886" W (22.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2853417

DigiKey Part Number
2853417-ND
Manufacturer
Manufacturer Product Number
2853417
Description
TERM HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Inner 0.886" W (22.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2853417 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Panel, Inner
Manufacturer
Phoenix Contact
For Use With/Related Products
45mm Wide Housing
Series
Size / Dimension
0.886" W (22.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Non Specified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥41.51500¥415.15
Manufacturers Standard Package