
2813486 | |
|---|---|
DigiKey Part Number | 277-5011-ND |
Manufacturer | |
Manufacturer Product Number | 2813486 |
Description | TRANSDUCER CURRENT 20-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 100A Input 4 ~ 20mA Output 20 ~ 30VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2813486 Models |
Category | Isolation 5000VAC (Test) |
Manufacturer Phoenix Contact | Response Time 340ms |
Series | Voltage - Supply 20 ~ 30VDC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Current Transducer | Operating Temperature -20°C ~ 60°C |
Input Range 0 ~ 100A | Approval Agency CE, cULus |
Output 4 ~ 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,223.59000 | ¥3,223.59 |


