



2771007 | |
|---|---|
DigiKey Part Number | 277-4073-ND |
Manufacturer | |
Manufacturer Product Number | 2771007 |
Description | CONN TERM BLK FEED THROUGH GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2771007 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 57 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.2mm | Stripping Length 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.86000 | ¥181.86 |


