Plastic, Polycarbonate Base 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2764797

DigiKey Part Number
2764797-ND
Manufacturer
Manufacturer Product Number
2764797
Description
HOUSING BASE W/METAL FOOT CATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Polycarbonate Base 2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm) Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Positions - 8
Manufacturer
Phoenix Contact
For Use With/Related Products
EG Housing System
Series
Size / Dimension
2.953" L x 0.886" W x 4.232" H (75.00mm x 22.50mm x 107.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polycarbonate
Type
Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥144.07900¥1,440.79
Manufacturers Standard Package