


2761619 | |
|---|---|
DigiKey Part Number | 277-2410-ND |
Manufacturer | |
Manufacturer Product Number | 2761619 |
Description | CONN D-SUB RCPT 25POS TERM BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2761619 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Series | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bulk | Termination Terminal Block |
Part Status Active | Current Rating (Amps) 100mA |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 50V |
Number of Positions | Dielectric Material Acrylonitrile Butadiene Styrene (ABS), Metal Plated |
Number of Rows 2 | Operating Temperature -20°C ~ 75°C |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥601.64000 | ¥601.64 |








