



2715762 | |
|---|---|
DigiKey Part Number | 2715762-ND |
Manufacturer | |
Manufacturer Product Number | 2715762 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through, Isolated Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2715762 Models |
Category | Voltage - IEC 250V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through, Isolated | Features LED |
Number of Positions 4 | Color Gray |
Number of Levels 3; 2 Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
Current - IEC 24 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.39000 | ¥156.39 |







