



2715571 | |
|---|---|
DigiKey Part Number | 277-3819-ND |
Manufacturer | |
Manufacturer Product Number | 2715571 |
Description | CONN TERM BLK FEED THRU 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Black 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2715571 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 6 | Color Black |
Number of Levels 3; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.84000 | ¥129.84 |


