
2713913 | |
|---|---|
DigiKey Part Number | 277-2915-ND |
Manufacturer | |
Manufacturer Product Number | 2713913 |
Description | 48POS ELECTRONIC HOUSING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713913 Models |
Category | Features Positions - 48 |
Manufacturer Phoenix Contact | For Use With/Related Products 45mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.772" W x 4.508" H (99.00mm x 45.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.09000 | ¥211.09 |
| 10 | ¥146.55500 | ¥1,465.55 |



