
2713683 | |
|---|---|
DigiKey Part Number | 2713683-ND |
Manufacturer | |
Manufacturer Product Number | 2713683 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713683 Models |
Category | Features Positions - 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 35mm Wide Housing |
Series | Size / Dimension 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.49000 | ¥186.49 |











