Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2713670

DigiKey Part Number
2713670-ND
Manufacturer
Manufacturer Product Number
2713670
Description
ELECTRONIC HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2713670 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 24
Manufacturer
Phoenix Contact
For Use With/Related Products
35mm Wide Housing
Series
Size / Dimension
3.898" L x 1.378" W x 4.508" H (99.00mm x 35.00mm x 114.50mm)
Packaging
Bulk
Color
Gray
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.11000¥192.11
10¥133.33700¥1,333.37
Manufacturers Standard Package