
2713531 | |
|---|---|
DigiKey Part Number | 2713531-ND |
Manufacturer | |
Manufacturer Product Number | 2713531 |
Description | HOUSING PLASTIC 3.9"L X 0.69"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2713531 Models |
Category | Features Positions - 18 |
Manufacturer Phoenix Contact | For Use With/Related Products 17.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.689" W x 4.508" H (99.00mm x 17.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.39000 | ¥123.39 |


