
2709176 | |
|---|---|
DigiKey Part Number | 2709176-ND |
Manufacturer | |
Manufacturer Product Number | 2709176 |
Description | ELECTRONIC HOUSING GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.492" W (12.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2709176 Models |
Category | Type Filler Plug |
Manufacturer Phoenix Contact | For Use With/Related Products 12.5mm Wide Housing |
Series | Size / Dimension 0.492" W (12.50mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥11.82600 | ¥591.30 |




