
2701496 | |
|---|---|
DigiKey Part Number | 2701496-ND |
Manufacturer | |
Manufacturer Product Number | 2701496 |
Description | AXL E EIP IOL8 DI4 M12 6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 2701496 Models |
Category | Color Black |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,206.36000 | ¥5,206.36 |

