
2700173 | |
|---|---|
DigiKey Part Number | 277-7697-ND |
Manufacturer | |
Manufacturer Product Number | 2700173 |
Description | INPUT MODULE 8 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2700173 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Ingress Protection IP20 |
Type Input Module | Approval Agency cUL, cULus, UL |
For Use With/Related Products Inline Series | Weight 0.176 lb (79.83 g) |
Number of Inputs and Type 8 - Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,012.99000 | ¥1,012.99 |




