
2308098 | |
|---|---|
DigiKey Part Number | 277-16676-ND |
Manufacturer | |
Manufacturer Product Number | 2308098 |
Description | TRANSDUCER CURRENT 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 600A Input 4 ~ 20mA Output 24VDC Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2308098 Models |
Category | Isolation 300VAC (Working), 3500VAC (Test) |
Manufacturer Phoenix Contact | Response Time 150ms |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Type Current Transducer | Operating Temperature -40°C ~ 65°C |
Input Range 0 ~ 600A | Approval Agency CE, cULus |
Output 4 ~ 20mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,944.60000 | ¥3,944.60 |

