D-Sub Cable Assembly DB37 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302256

DigiKey Part Number
277-5302-ND
Manufacturer
Manufacturer Product Number
2302256
Description
CABLE ASSY DB37 SHIELDED GRAY 6M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Individual (Round) 19.69' (6.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2302256 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB37
Manufacturer
Phoenix Contact
Number of Positions
37
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,794.67000¥1,794.67
Manufacturers Standard Package
Alternate Length
CABLE ASSY DB37 SHLD GRAY 500MM
In-Stock: 249
Unit Price: ¥913.59000
CABLE ASSY DB37 SHIELDED GRAY 1M
In-Stock: 135
Unit Price: ¥989.75000
CABLE ASSY DB37 SHLD GRAY 1.5M
In-Stock: 16
Unit Price: ¥1,076.75000
CABLE ASSY DB37 SHIELDED GRAY 2M
In-Stock: 0
Unit Price: ¥1,152.92000
CABLE ASSY DB37 SHIELDED GRAY 3M
In-Stock: 11
Unit Price: ¥1,316.09000