D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302175

DigiKey Part Number
277-14590-ND
Manufacturer
Manufacturer Product Number
2302175
Description
CABLE ASSY DB25 SHIELDED GRAY 4M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2302175 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Phoenix Contact
Number of Positions
25
Series
Length
13.12' (4.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray, Individual (Round)
1st Connector
Receptacle, Female Sockets
Usage
Communication
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,066.00000¥1,066.00
Manufacturers Standard Package