D-Sub Cable Assembly DB25 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302120

DigiKey Part Number
277-5150-ND
Manufacturer
Manufacturer Product Number
2302120
Description
CABLE ASSY DB25 SHLD GRAY 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
EDA/CAD Models
2302120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Phoenix Contact
Number of Positions
25
Packaging
Bulk
Length
1.64' (500.00mm)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.13000¥516.13
Manufacturers Standard Package
Alternate Length
CABLE ASSY DB25 SHIELDED GRAY 1M
In-Stock: 46
Unit Price: ¥568.73000
CABLE ASSY DB25 SHLD GRAY 1.5M
In-Stock: 17
Unit Price: ¥621.16000
CABLE ASSY DB25 SHIELDED GRAY 2M
In-Stock: 45
Unit Price: ¥664.99000
CABLE ASSY DB25 SHIELDED GRAY 3M
In-Stock: 9
Unit Price: ¥761.17000
CABLE ASSY DB25 SHIELDED GRAY 6M
In-Stock: 27
Unit Price: ¥1,049.96000