Interface Cable Assembly Siemens Simatic® TOP Connect Series 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2293857

DigiKey Part Number
2293857-ND
Manufacturer
Manufacturer Product Number
2293857
Description
CABLE ASSEMBLY INTERFACE 8.2'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Siemens Simatic® TOP Connect Series 8.20' (2.50m)
Datasheet
 Datasheet
EDA/CAD Models
2293857 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Interface
Manufacturer
Phoenix Contact
Number of Positions
14, 16
Packaging
Bulk
Length
8.20' (2.50m)
Part Status
Active
For Use With/Related Products
Siemens Simatic® TOP Connect Series
Process Side Connection
Rectangular Connector
Approval Agency
cUL, cULus, UL
Control Side Connection
Rectangular Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥533.00000¥533.00
Manufacturers Standard Package