60 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2277815

DigiKey Part Number
277-16932-ND
Manufacturer
Manufacturer Product Number
2277815
Description
CURR SENSE XFMR 60A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2277815 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60 A
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Size / Dimension
2.362" L x 1.181" W (60.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
3.150" (80.00mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Terminal Block
Type
Non-Invasive (Solid Core)
Weight
0.617 lb (280.00 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥354.27000¥354.27
Manufacturers Standard Package