


2230005 | |
|---|---|
DigiKey Part Number | 277-16238-ND |
Manufacturer | |
Manufacturer Product Number | 2230005 |
Description | FACEPLATE, COLOR: BLACK, WIDTH: |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | 2230005 Models |
Category | Type Faceplate |
Manufacturer Phoenix Contact | Features M12 Nut (1) |
Series | For Use With/Related Products PCB |
Packaging Bulk | Color Black |
Part Status Active | Material Polycarbonate (PC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.89000 | ¥276.89 |



