


2203381 | |
|---|---|
DigiKey Part Number | 2203381-ND |
Manufacturer | |
Manufacturer Product Number | 2203381 |
Description | ELECTRONIC HOUSING SIDE PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, Side 7.677" L x 2.638" H (195.00mm x 67.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2203381 Models |
Category | Type Panel, Side |
Manufacturer Phoenix Contact | For Use With/Related Products UCS Housing System |
Series | Size / Dimension 7.677" L x 2.638" H (195.00mm x 67.00mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥45.66100 | ¥456.61 |






