6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201792

DigiKey Part Number
2201792-ND
Manufacturer
Manufacturer Product Number
2201792
Description
TERM BLOCK HDR 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2201792 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Board Edge, Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
600 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Number of Levels
2
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥36.19620¥1,809.81
Manufacturers Standard Package