8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole
2201789
2201789

2201789

DigiKey Part Number
277-14554-ND
Manufacturer
Manufacturer Product Number
2201789
Description
TERM BLOCK HDR 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2201789 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Board Edge, Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
600 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Number of Levels
2
Contact Tail Length
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.00000¥55.00
10¥38.37300¥383.73