
2201788 | |
|---|---|
DigiKey Part Number | 277-14553-ND |
Manufacturer | |
Manufacturer Product Number | 2201788 |
Description | TERM BLOCK HDR 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 90°, Right Angle Board Edge, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2201788 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Board Edge, Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Number of Levels 2 | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.80000 | ¥80.80 |
| 10 | ¥56.35200 | ¥563.52 |



