
2199757 | |
|---|---|
DigiKey Part Number | 2199757-ND |
Manufacturer | |
Manufacturer Product Number | 2199757 |
Description | TERM BLOCK PLUG 2POS 7.25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.285" (7.25mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2199757 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 2 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.285" (7.25mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.677" (17.20mm) |
Current - IEC 16A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥36.37300 | ¥1,818.65 |











