
1998920 | |
|---|---|
DigiKey Part Number | 1998920-ND |
Manufacturer | |
Manufacturer Product Number | 1998920 |
Description | TERM BLOCK HDR 8POS 10.16MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1998920 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 66 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 8 | Contact Mating Finish Silver |
Positions Per Level 8 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.339" (34.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥216.78640 | ¥10,839.32 |






