9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996401

DigiKey Part Number
1996401-ND
Manufacturer
Manufacturer Product Number
1996401
Description
TERM BLOCK HDR 9POS 10.16MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1996401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
76A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
66 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
9
Contact Mating Finish
Silver
Positions Per Level
9
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.528" (13.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥236.77160¥11,838.58
Manufacturers Standard Package