5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1996265

DigiKey Part Number
1996265-ND
Manufacturer
Manufacturer Product Number
1996265
Description
TERM BLOCK HDR 5POS 10.16MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1996265 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
76A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
66 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
5
Contact Mating Finish
Silver
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle, Under Board
Insulation Height
0.528" (13.40mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥121.73440¥6,086.72
Manufacturers Standard Package