8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1996184
1996184

1996184

DigiKey Part Number
277-17266-ND
Manufacturer
Manufacturer Product Number
1996184
Description
TERM BLOCK PLUG 8POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1996184 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.2-10mm²
Number of Positions
8
Color
Green
Positions Per Level
8
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange
Pitch
0.300" (7.62mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
15mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.780" (19.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.80000¥134.80
10¥93.60000¥936.00