12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991192

DigiKey Part Number
277-6869-ND
Manufacturer
Manufacturer Product Number
1991192
Description
TERM BLK 12POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1991192 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Phoenix Contact
Current
20 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
12
Color
Green
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.10000¥41.10
10¥33.75000¥337.50