Similar




1989780 | |
|---|---|
DigiKey Part Number | 277-6608-ND |
Manufacturer | |
Manufacturer Product Number | 1989780 |
Description | TERM BLOCK 6POS 45DEG 2.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1989780 Models |
Category | Current 2 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C ~ 85°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HC06B2800000G | Amphenol Anytek | 0 | HC06B2800000G-ND | ¥4.02452 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥6.64100 | ¥66.41 |





