



1988477 | |
|---|---|
DigiKey Part Number | 1988477-ND |
Manufacturer | |
Manufacturer Product Number | 1988477 |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1988477 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Features Interlocking (Side) |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.52000 | ¥30.52 |
| 10 | ¥24.78500 | ¥247.85 |










