



1987724 | |
|---|---|
DigiKey Part Number | 277-9146-ND |
Manufacturer | |
Manufacturer Product Number | 1987724 |
Description | TERM BLK 2POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1987724 Models |
Category | Current 20 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-20 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.45-0.5 Nm (3.9-4.4 Lb-In) |
Mating Orientation Vertical with Board | Screw Thread M3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.63100 | ¥36.31 |


