2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
1975817
1975817

1975817

DigiKey Part Number
277-11518-ND
Manufacturer
Manufacturer Product Number
1975817
Description
TERM BLOCK PLUG 2POS 10.16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1975817 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
55 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
6-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.75-16mm²
Type
Plug, Male Pins
Color
Green
Number of Positions
2
Contact Mating Finish
Silver
Positions Per Level
2
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Screw Size
M4
Plug Wire Entry
180°
Torque - Screw
1.7-1.8 Nm (15-15.9 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
12mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
76A
Insulation Height
1.094" (27.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.42000¥130.42
10¥89.63800¥896.38