4 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole
1969878
1969878

1969878

DigiKey Part Number
277-9136-ND
Manufacturer
Manufacturer Product Number
1969878
Description
TERM BLOCK HDR 4POS 10.16MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Female Sockets 0.400" (10.16mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1969878 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
76A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
66 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Female Sockets
Color
Green
Number of Positions
4
Contact Mating Finish
Silver
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle, Under Board
Insulation Height
0.535" (13.60mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.68000¥161.68
10¥111.16500¥1,111.65