
1967799 | |
|---|---|
DigiKey Part Number | 1967799-ND |
Manufacturer | |
Manufacturer Product Number | 1967799 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 150 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 16-24 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 4 | Color Green |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.138" (3.50mm) | Features Positions Stamped |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Push-In Spring | Insulation Height 0.307" (7.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥44.20640 | ¥2,210.32 |














