6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
1967414
1967414

1967414

DigiKey Part Number
277-1840-ND
Manufacturer
Manufacturer Product Number
1967414
Description
TERM BLOCK PLUG 6POS 10.16MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1967414 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
55 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
6-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.75-16mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
6
Contact Mating Finish
Silver
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M4
Pitch
0.400" (10.16mm)
Torque - Screw
1.7-1.8 Nm (15-15.9 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.094" (27.80mm)
Current - IEC
76A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥262.16000¥262.16
10¥182.00600¥1,820.06