
1942361 | |
|---|---|
DigiKey Part Number | 1942361-ND |
Manufacturer | |
Manufacturer Product Number | 1942361 |
Description | TERM BLOCK PLUG 12POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1942361 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 16A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 16 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 12 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 12 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Mating Flange, Retention Latches (Non-Wire Side) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥125.66420 | ¥6,283.21 |







