4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1939934
1939934

1939934

DigiKey Part Number
277-6273-ND
Manufacturer
Manufacturer Product Number
1939934
Description
TERM BLOCK PLUG 4POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1939934 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
4
Color
Green
Positions Per Level
4
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
9mm
Plug Wire Entry
180°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Push-In Spring
Insulation Height
0.488" (12.40mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥49.71100¥497.11