20 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1935585

DigiKey Part Number
1935585-ND
Manufacturer
Manufacturer Product Number
1935585
Description
TERM BLOCK HDR 20POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1935585 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
12A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
16 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Unshrouded
Color
Black
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
20
Material Flammability Rating
UL94 V-0
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.079" (2.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥13.00000¥130.00