2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
1932494
1932494

1932494

DigiKey Part Number
277-1817-ND
Manufacturer
Manufacturer Product Number
1932494
Description
TERM BLK 2P SIDE ENTRY 15MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1932494 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Phoenix Contact
Wire Gauge
2-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Flange (Mounting)
Number of Levels
1
Color
Green
Positions Per Level
2
Housing Material
Polyamide (PA), Nylon
Pitch
0.591" (15.00mm)
Torque - Screw
2.5-4.5 Nm (22.1-39.8 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M5
Current
115 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 2,475
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.59000¥107.59
10¥74.67800¥746.78