



1923076 | |
|---|---|
DigiKey Part Number | 277-3353-ND |
Manufacturer | |
Manufacturer Product Number | 1923076 |
Description | CONN TERM BLK GROUND 10-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1923076 Models |
Category | Terminal - Width 6.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 10-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Number of Levels 1 | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.13000 | ¥146.13 |







