3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922572

DigiKey Part Number
277-9057-ND
Manufacturer
Manufacturer Product Number
1922572
Description
TERM BLOCK HDR 3POS 10.16MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1922572 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
Vertical
Manufacturer
Phoenix Contact
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - UL
5 A
Part Status
Last Time Buy
Voltage - UL
600 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Silver
Positions Per Level
3
Features
Mating and Mounting Flange
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.400" (10.16mm)
Insulation Height
1.114" (28.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.16000¥88.16
10¥61.19800¥611.98