



1922569 | |
|---|---|
DigiKey Part Number | 1922569-ND |
Manufacturer | |
Manufacturer Product Number | 1922569 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1922569 Models |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - UL 5 A |
Part Status Last Time Buy | Voltage - UL 600 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Silver |
Positions Per Level 2 | Features Mating and Mounting Flange |
Number of Levels 1 | Contact Tail Length 0.157" (4.00mm) |
Pitch 0.400" (10.16mm) | Insulation Height 1.114" (28.30mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 10 | ¥39.26600 | ¥392.66 |



