5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1922514

DigiKey Part Number
1922514-ND
Manufacturer
Manufacturer Product Number
1922514
Description
TERM BLOCK HDR 5POS 10.16MM
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1922514 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
76A
Packaging
Bulk
Voltage - IEC
1 kV
Part Status
Last Time Buy
Current - UL
5 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
600 V
Number of Positions
5
Color
Green
Positions Per Level
5
Contact Mating Finish
Silver
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
Vertical
Insulation Height
1.114" (28.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥121.63840¥6,081.92
Manufacturers Standard Package