
1913727 | |
|---|---|
DigiKey Part Number | 277-6561-ND |
Manufacturer | |
Manufacturer Product Number | 1913727 |
Description | TERM BLOCK HDR 3POS 10.16MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1913727 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 41A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Last Time Buy | Current - UL 5 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 600 V |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Contact Mating Finish Silver |
Number of Levels 1 | Features Mating Flange |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.528" (13.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.16000 | ¥88.16 |
| 10 | ¥61.19800 | ¥611.98 |



