Similar
Similar
Similar
Similar
Similar
Similar




1912320 | |
|---|---|
DigiKey Part Number | 1912320-ND |
Manufacturer | |
Manufacturer Product Number | 1912320 |
Description | TERM BLOCK PLUG 5POS 5MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1912320 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 1.024" (26.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395238505 | Molex | 0 | 0395238505-ND | ¥22.71369 | Similar |
| 0395333905 | Molex | 0 | 0395333905-ND | ¥27.25844 | Similar |
| 0395338405 | Molex | 0 | 0395338405-ND | ¥17.54551 | Similar |
| 0395338905 | Molex | 0 | 0395338905-ND | ¥24.94499 | Similar |
| OSTTS05715A | On Shore Technology Inc. | 0 | OSTTS05715A-ND | ¥14.22850 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥35.50300 | ¥355.03 |







