4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
1906268
1906268

1906268

DigiKey Part Number
277-17253-ND
Manufacturer
Manufacturer Product Number
1906268
Description
TERM BLOCK 4POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1906268 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
16 A
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side), Lever Actuated
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥14.88600¥148.86